LED Lighting COBs, Engines, Modules LED Module - White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM-6223-CW

DigiKey Part Number
289-1320-ND
Manufacturer
Manufacturer Product Number
ZM-6223-CW
Description
LED MOD COOL WHT RECT 6500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Strip
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
212lm
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
18° x 70°
Features
-
Size / Dimension
61.70mm L x 22.86mm W
Height
12.32mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
30147,20300 Kč4 416,09 Kč
60139,17817 Kč8 350,69 Kč
90135,06144 Kč12 155,53 Kč
150130,41440 Kč19 562,16 Kč
210127,64986 Kč26 806,47 Kč
300124,95420 Kč37 486,26 Kč
Manufacturers Standard Package
Unit Price without VAT:147,20300 Kč
Unit Price with VAT:178,11563 Kč