
ZM-359-CW | |
|---|---|
DigiKey Part Number | 289-ZM-359-CW-ND |
Manufacturer | |
Manufacturer Product Number | ZM-359-CW |
Description | LED MODULE, 24VDC 1.6W IP67 165 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 185lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 165° | |
Features | IP67 | |
Size / Dimension | 6004.56mm L x 23.01mm W (61.72mm L per Segment) | |
Height | 8.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 20 | 118,21850 Kč | 2 364,37 Kč |
| 100 | 103,19260 Kč | 10 319,26 Kč |
| 500 | 92,96360 Kč | 46 481,80 Kč |
| 1 000 | 89,64193 Kč | 89 641,93 Kč |
| 2 000 | 86,83461 Kč | 173 669,22 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |


