ZFS-245000xW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFS-245000NW

DigiKey Part Number
289-1316-ND
Manufacturer
Manufacturer Product Number
ZFS-245000NW
Description
LED ENG WHT LNR STRIP 4300K 5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Strip
Part Status
Active
Type
LED Engine
Color
White, Neutral
CCT (K)
3800K ~ 4300K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
4525lm
Current - Test
2.8A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
67 lm/W
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
-
Size / Dimension
5000.00mm L x 10.00mm W (100.00mm L per Segment)
Height
2.08mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 669,77000 Kč2 669,77 Kč
102 289,65100 Kč22 896,51 Kč
1002 071,61890 Kč207 161,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 669,77000 Kč
Unit Price with VAT:3 230,42170 Kč