
ZFS-155000-CW | |
|---|---|
DigiKey Part Number  | 289-1261-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZFS-155000-CW  | 
Description  | LED ENG CL WHT LNR STRP 6500K 5M  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Flexible  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | JKL Components Corp.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | LED Engine  | |
Color  | White, Cool  | |
CCT (K)  | 6500K  | |
Wavelength  | -  | |
Configuration  | Linear Light Strip, Flexible  | |
Luminous Flux @ Current/Temperature  | -  | |
Current - Test  | 4.3A  | |
Temperature - Test  | 25°C  | |
Voltage - Forward (Vf) (Typ)  | 12V  | |
Lumens/Watt @ Current - Test  | -  | |
Current - Max  | 4.3A  | |
CRI (Color Rendering Index)  | -  | |
Viewing Angle  | 120°  | |
Features  | With Connector  | |
Size / Dimension  | 5000.00mm L x 15.00mm W (25.00mm L per Segment)  | |
Height  | -  | |
Light Emitting Surface (LES)  | -  | |
Lens Type  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 326,05000 Kč | 3 326,05 Kč | 
| 10 | 2 876,99100 Kč | 28 769,91 Kč | 
| Unit Price without VAT: | 3 326,05000 Kč | 
|---|---|
| Unit Price with VAT: | 4 024,52050 Kč | 

