
ZFS-155000-24CW | |
|---|---|
DigiKey Part Number | 289-1305-ND |
Manufacturer | |
Manufacturer Product Number | ZFS-155000-24CW |
Description | LED MOD WH LNR LGT STRP 5000K 5M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 3.4A |
Manufacturer JKL Components Corp. | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 24V |
Part Status Active | Lumens/Watt @ Current - Test 85 lm/W |
Type LED Module | Viewing Angle 120° |
Color White, Cool | Size / Dimension 5000.00mm L x 15.00mm W |
CCT (K) 5000K | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 6925lm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 434,07000 Kč | 3 434,07 Kč |
| 10 | 2 970,34500 Kč | 29 703,45 Kč |
| Unit Price without VAT: | 3 434,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 155,22470 Kč |


