
ZCTR-08 | |
|---|---|
DigiKey Part Number | 289-1262-ND |
Manufacturer | |
Manufacturer Product Number | ZCTR-08 |
Description | WIRELESS LED REMOTE CONTROLLER 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wireless Controller |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wireless Controller | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,97000 Kč | 596,97 Kč |
| 10 | 480,05600 Kč | 4 800,56 Kč |
| 100 | 412,42800 Kč | 41 242,80 Kč |
| 500 | 383,14546 Kč | 191 572,73 Kč |
| Unit Price without VAT: | 596,97000 Kč |
|---|---|
| Unit Price with VAT: | 722,33370 Kč |

