
LE-0909-14WW | |
|---|---|
DigiKey Part Number | 289-1178-ND |
Manufacturer | |
Manufacturer Product Number | LE-0909-14WW |
Description | 6 LED FESTOON LAMP WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Warm Festoon 12V 0.421" Dia x 1.732" L (10.70mm x 44.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | - | |
Size / Dimension | 0.421" Dia x 1.732" L (10.70mm x 44.00mm) | |
Wavelength | 3000K | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Festoon | |
Color | White, Warm | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,83000 Kč | 248,83 Kč |
| 25 | 177,25680 Kč | 4 431,42 Kč |
| 100 | 159,68350 Kč | 15 968,35 Kč |
| 500 | 145,42248 Kč | 72 711,24 Kč |
| 1 000 | 140,79726 Kč | 140 797,26 Kč |
| Unit Price without VAT: | 248,83000 Kč |
|---|---|
| Unit Price with VAT: | 301,08430 Kč |


