CCFL, Tri-Phosphor RGB White Lamp 1600V (Start), 535V (Operating) 5 mA 38000 cd/m2 2.2mm x 258mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF22258-25B

DigiKey Part Number
289-1059-ND
Manufacturer
Manufacturer Product Number
BF22258-25B
Description
CCFL WH LAMP 1600V 5MA 2.2X258MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1600V (Start), 535V (Operating) 5 mA 38000 cd/m2 2.2mm x 258mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
1600V (Start), 535V (Operating)
Manufacturer
JKL Components Corp.
Current
5 mA
Packaging
Bulk
Output
38000 cd/m2
Part Status
Active
Size / Dimension
2.2mm x 258mm
Type
CCFL, Tri-Phosphor RGB White Lamp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1453,98000 Kč453,98 Kč
10360,70400 Kč3 607,04 Kč
100306,63590 Kč30 663,59 Kč
500283,19498 Kč141 597,49 Kč
Manufacturers Standard Package
Unit Price without VAT:453,98000 Kč
Unit Price with VAT:549,31580 Kč