
7370 | |
|---|---|
DigiKey Part Number | 7370JK-ND |
Manufacturer | |
Manufacturer Product Number | 7370 |
Description | LAMP INCAND RT-1.75 BI-PIN 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 18V Round with Domed Top RT-1 3/4 Radial - Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 18V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Radial - Bi-Pin |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 100 | 20,78170 Kč | 2 078,17 Kč |
| 500 | 17,85880 Kč | 8 929,40 Kč |
| 1 000 | 16,90423 Kč | 16 904,23 Kč |
| 2 000 | 16,09549 Kč | 32 190,98 Kč |
| 5 000 | 15,21339 Kč | 76 066,95 Kč |
| 10 000 | 14,66444 Kč | 146 644,40 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |



