
7349 | |
|---|---|
DigiKey Part Number | 7349-ND |
Manufacturer | |
Manufacturer Product Number | 7349 |
Description | LAMP INCAND RT-1.75 BI-PIN 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Radial - Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.55 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Radial - Bi-Pin |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 100 | 17,03570 Kč | 1 703,57 Kč |
| 500 | 14,54784 Kč | 7 273,92 Kč |
| 1 000 | 13,73458 Kč | 13 734,58 Kč |
| 2 000 | 13,04532 Kč | 26 090,64 Kč |
| 5 000 | 12,29328 Kč | 61 466,40 Kč |
| 10 000 | 11,82500 Kč | 118 250,00 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




