T-1 3/4 Midget Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7335

DigiKey Part Number
7335-ND
Manufacturer
Manufacturer Product Number
7335
Description
LAMP INCAND RT-1.75 MIDG FLA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Midget Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
5V
MSCP (Mean Spherical Candle Power)
0.15
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Midget Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10028,53540 Kč2 853,54 Kč
Manufacturers Standard Package
Unit Price without VAT:28,53540 Kč
Unit Price with VAT:34,52783 Kč