
68 | |
|---|---|
DigiKey Part Number | 68JK-ND |
Manufacturer | |
Manufacturer Product Number | 68 |
Description | LAMP INCAND RG-6 DBL BAYO 13.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 13.5V Round with Domed Top RG-6 Bayonet - Double Contact |
Datasheet | Datasheet |
Category | Voltage Rating 13.5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 4.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RG-6 |
Type Incandescent | Lead Style Bayonet - Double Contact |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,65000 Kč | 2 365,00 Kč |
| Unit Price without VAT: | 23,65000 Kč |
|---|---|
| Unit Price with VAT: | 28,61650 Kč |

