
55 | |
|---|---|
DigiKey Part Number | 55JK-ND |
Manufacturer | |
Manufacturer Product Number | 55 |
Description | LAMP INCAND RG-4.5 SGL BAYO 7V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 7V Round with Domed Top RG-4 1/2 Bayonet - Single Contact |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 7V |
Series | MSCP (Mean Spherical Candle Power) 2.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RG-4 1/2 |
Type Incandescent | Lead Style Bayonet - Single Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,72900 Kč | 1 272,90 Kč |
| Unit Price without VAT: | 12,72900 Kč |
|---|---|
| Unit Price with VAT: | 15,40209 Kč |

