
45 | |
|---|---|
DigiKey Part Number | 45-ND |
Manufacturer | |
Manufacturer Product Number | 45 |
Description | LAMP INCAN RT-3.25 MIN BAYO 3.2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 3.2V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Category | Voltage Rating 3.2V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.5 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,56250 Kč | 956,25 Kč |
| Unit Price without VAT: | 9,56250 Kč |
|---|---|
| Unit Price with VAT: | 11,57063 Kč |

