Image for 39-08-1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-08-1A

DigiKey Part Number
39-08-1A-ND
Manufacturer
Manufacturer Product Number
39-08-1A
Description
LENS RED SLIP ON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Lens Cap Red Slip-On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Red
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
5.3mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
General Purpose
Material
-
Mounting Type
Slip-On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1005,92770 Kč592,77 Kč
Manufacturers Standard Package
Unit Price without VAT:5,92770 Kč
Unit Price with VAT:7,17252 Kč