
382 | |
|---|---|
DigiKey Part Number | 382JK-ND |
Manufacturer | |
Manufacturer Product Number | 382 |
Description | LAMP INCAND RT-1.75 MIDG FLA 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,90860 Kč | 1 790,86 Kč |
| Unit Price without VAT: | 17,90860 Kč |
|---|---|
| Unit Price with VAT: | 21,66941 Kč |

