Incandescent Lamp Clear 12V Round with Domed Top RT-1 Midget Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32

DigiKey Part Number
32-ND
Manufacturer
Manufacturer Product Number
32
Description
LAMP INCAND RT-1 MIDG FLANGE 12V
Customer Reference
Detailed Description
Incandescent Lamp Clear 12V Round with Domed Top RT-1 Midget Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
12V
Manufacturer
JKL Components Corp.
MSCP (Mean Spherical Candle Power)
0.15
Packaging
Box
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
RT-1
Type
Incandescent
Lead Style
Midget Flange
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.