
2910F-42 | |
|---|---|
DigiKey Part Number | 289-1208-ND |
Manufacturer | |
Manufacturer Product Number | 2910F-42 |
Description | LAMP HOLDER FESTOON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED or Lamps - Socket with Contacts Festoon Lamps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | LED or Lamps - Socket with Contacts | |
For Use With/Related Products | Festoon Lamps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 22,52400 Kč | 225,24 Kč |
| 100 | 16,95580 Kč | 1 695,58 Kč |
| 500 | 14,48956 Kč | 7 244,78 Kč |
| 1 000 | 13,68376 Kč | 13 683,76 Kč |
| 2 000 | 13,00069 Kč | 26 001,38 Kč |
| 5 000 | 12,25539 Kč | 61 276,95 Kč |
| 10 000 | 11,79139 Kč | 117 913,90 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |


