
252 | |
|---|---|
DigiKey Part Number | 252-ND |
Manufacturer | |
Manufacturer Product Number | 252 |
Description | LAMP INCAND RT-1.75 MID FLA 2.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.5V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 2.5V |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 27,27900 Kč | 272,79 Kč |
| 100 | 20,70120 Kč | 2 070,12 Kč |
| 500 | 17,79100 Kč | 8 895,50 Kč |
| 1 000 | 16,84102 Kč | 16 841,02 Kč |
| 2 000 | 16,03580 Kč | 32 071,60 Kč |
| 5 000 | 15,15769 Kč | 75 788,45 Kč |
| 10 000 | 14,61113 Kč | 146 111,30 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |


