
23 | |
|---|---|
DigiKey Part Number | 23JK-ND |
Manufacturer | |
Manufacturer Product Number | 23 |
Description | LAMP INCAND RT-1 WIRE TERM 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 14V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,56250 Kč | 956,25 Kč |
| Unit Price without VAT: | 9,56250 Kč |
|---|---|
| Unit Price with VAT: | 11,57063 Kč |

