
14 | |
|---|---|
DigiKey Part Number | 14-ND |
Manufacturer | |
Manufacturer Product Number | 14 |
Description | LAMP INCAN RG-3.5 MINI SCR 2.47V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.47V Round with Domed Top RG-3 1/2 Miniature Screw |
Datasheet | Datasheet |
Category | Voltage Rating 2.47V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.5 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RG-3 1/2 |
Type Incandescent | Lead Style Miniature Screw |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,50050 Kč | 750,05 Kč |
| Unit Price without VAT: | 7,50050 Kč |
|---|---|
| Unit Price with VAT: | 9,07561 Kč |

