DC Motor Vibration, ERM (Haptic) 38000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYD0408L380-L50

DigiKey Part Number
5101-JYD0408L380-L50-ND
Manufacturer
Manufacturer Product Number
JYD0408L380-L50
Description
VIBRATION ERM 4MM DC MOTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 38000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JIE YI ELECTRONICS LIMITED
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
38000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.161" Dia (4.08mm)
Diameter - Shaft
0.028" (0.70mm)
Length - Shaft and Bearing
0.150" (3.80mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-10°C ~ 50°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
549,89200 Kč249,46 Kč
1047,20400 Kč472,04 Kč
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč