
JYD0408L320-L30 | |
|---|---|
DigiKey Part Number | 5101-JYD0408L320-L30-ND |
Manufacturer | |
Manufacturer Product Number | JYD0408L320-L30 |
Description | VIBRATION ERM 4MM DC MOTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 46000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JIE YI ELECTRONICS LIMITED | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 46000 RPM | |
Torque - Rated (oz-in / mNm) | 0.004 / 0.03 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.161" Dia (4.08mm) | |
Diameter - Shaft | 0.028" (0.70mm) | |
Length - Shaft and Bearing | 0.126" (3.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 5 | 47,49800 Kč | 237,49 Kč |
| 10 | 44,95700 Kč | 449,57 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

