Brushed DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JYC1020

DigiKey Part Number
5101-JYC1020-ND
Manufacturer
Manufacturer Product Number
JYC1020
Description
VIBRATION ERM MOTOR, 10MM COIN M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed
Manufacturer
JIE YI ELECTRONICS LIMITED
Voltage - Rated
3VDC
Series
RPM
13500 RPM
Packaging
Tray
Torque - Rated (oz-in / mNm)
0.972 / 6.86
Part Status
Active
Size / Dimension
Round - 0.394" Dia (10.00mm)
Type
DC Motor
Termination Style
Wire Leads
Function
Vibration, ERM (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 242
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,27600 Kč272,76 Kč
2525,56720 Kč639,18 Kč
5024,34500 Kč1 217,25 Kč
10023,17970 Kč2 317,97 Kč
30021,44947 Kč6 434,84 Kč
50020,68974 Kč10 344,87 Kč
1 00019,70200 Kč19 702,00 Kč
2 50018,46875 Kč46 171,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč