Dispensing Foot Valve Pneumatic 100PSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dispensing Foot Valve Pneumatic 100PSI
Pneumatic Foot Valve

JGDFV25V

DigiKey Part Number
2045-JGDFV25V-ND
Manufacturer
Manufacturer Product Number
JGDFV25V
Description
PNEUMATIC FOOT VALVE W/ VACUUM P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Dispensing Foot Valve Pneumatic 100PSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Dispensing Foot Valve
Operating Mode
Pneumatic
Capacity
-
Pressure Range
100PSI
Temperature Range
-
Voltage - Input
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 347,33000 Kč8 347,33 Kč
57 811,25600 Kč39 056,28 Kč
Manufacturers Standard Package
Unit Price without VAT:8 347,33000 Kč
Unit Price with VAT:10 100,26930 Kč