


JGD850-60M | |
|---|---|
DigiKey Part Number | 2045-JGD850-60M-ND |
Manufacturer | |
Manufacturer Product Number | JGD850-60M |
Description | MANUAL 6OZ CARTRIDGEGUN & RETAIN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 6oz | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 759,91000 Kč | 5 759,91 Kč |
| Unit Price without VAT: | 5 759,91000 Kč |
|---|---|
| Unit Price with VAT: | 6 969,49110 Kč |

