JGD850-120M | |
|---|---|
DigiKey Part Number | 2045-JGD850-120M-ND |
Manufacturer | |
Manufacturer Product Number | JGD850-120M |
Description | MANUAL 12OZ CARTRIDGEGUN & RETAI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 12oz | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 874,51000 Kč | 6 874,51 Kč |
| Unit Price without VAT: | 6 874,51000 Kč |
|---|---|
| Unit Price with VAT: | 8 318,15710 Kč |

