Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JGD7000-UV

DigiKey Part Number
2045-JGD7000-UV-ND
Manufacturer
Manufacturer Product Number
JGD7000-UV
Description
ULTRA VIOLET ADHESIVE DIAPHRAGM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Valve Dispensing System
Operating Mode
Pneumatic
Capacity
1L
Pressure Range
-
Temperature Range
-
Voltage - Input
-
For Use With/Related Products
Adhesive Syringes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
140 165,98000 Kč40 165,98 Kč
Manufacturers Standard Package
Unit Price without VAT:40 165,98000 Kč
Unit Price with VAT:48 600,83580 Kč