


JGD7000-CA | |
|---|---|
DigiKey Part Number | 2045-JGD7000-CA-ND |
Manufacturer | |
Manufacturer Product Number | JGD7000-CA |
Description | CYANOACRYLATE ADHESIVE DIAPHRAGM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Valve Dispensing System | |
Operating Mode | Pneumatic | |
Capacity | 500mL | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 002,16000 Kč | 38 002,16 Kč |
| Unit Price without VAT: | 38 002,16000 Kč |
|---|---|
| Unit Price with VAT: | 45 982,61360 Kč |

