Solder Mask Dispensing System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JGD1000-2

DigiKey Part Number
2045-JGD1000-2-ND
Manufacturer
Manufacturer Product Number
JGD1000-2
Description
SOLDER MASK DISPENSER 1GALLON TA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Bulk Dispensing System
Operating Mode
Pneumatic
Capacity
1Gal
Pressure Range
-
Temperature Range
-
Voltage - Input
-
For Use With/Related Products
Bulk Solder Mask
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 086,83000 Kč25 086,83 Kč
Manufacturers Standard Package
Unit Price without VAT:25 086,83000 Kč
Unit Price with VAT:30 355,06430 Kč