
JGD10.3LP | |
|---|---|
DigiKey Part Number | 2045-JGD10.3LP-ND |
Manufacturer | |
Manufacturer Product Number | JGD10.3LP |
Description | 10.3OZ 300ML + 10OZ SAUSAGE PNEU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dispensing Gun Pneumatic 10.3oz 145PSI |
Datasheet | Datasheet |
Category | Operating Mode Pneumatic |
Manufacturer Jensen Global Inc. | Capacity 10.3oz |
Packaging Bulk | Pressure Range 145PSI |
Part Status Active | For Use With/Related Products Adhesive Cartridges |
Type Dispensing Gun | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 180,97000 Kč | 6 180,97 Kč |
| Unit Price without VAT: | 6 180,97000 Kč |
|---|---|
| Unit Price with VAT: | 7 478,97370 Kč |

