
JG5A-X | |
---|---|
DigiKey Part Number | 2045-JG5A-X-ND |
Manufacturer | |
Manufacturer Product Number | JG5A-X |
Description | 5CC STANDARD SYRINGE ADAPTER W/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Syringes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 760,09000 Kč | 760,09 Kč |
5 | 689,84800 Kč | 3 449,24 Kč |
10 | 661,60200 Kč | 6 616,02 Kč |
25 | 626,03320 Kč | 15 650,83 Kč |
50 | 600,39560 Kč | 30 019,78 Kč |
100 | 575,81410 Kč | 57 581,41 Kč |
Unit Price without VAT: | 760,09000 Kč |
---|---|
Unit Price with VAT: | 919,70890 Kč |