Syringe, Air Operated 5cc Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Syringe, Air Operated 5cc Clear
Touchscreen Dispenser
Digital Dispenser

JG5A-BLL

DigiKey Part Number
2045-JG5A-BLL-ND
Manufacturer
Manufacturer Product Number
JG5A-BLL
Description
5CC CLEAR LUER LOCK AIR BARREL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Syringe, Air Operated 5cc Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Syringe, Air Operated
Tip Type
Luer Lock
Capacity
5cc
Inner Diameter
0.494" (12.55mm)
Outer Diameter
0.580" (14.73mm)
Length
2.780" (70.62mm)
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10012,99150 Kč1 299,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,99150 Kč
Unit Price with VAT:15,71972 Kč