Syringe, Manual 50cc Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG50CC-LL-5

DigiKey Part Number
2045-JG50CC-LL-5-ND
Manufacturer
Manufacturer Product Number
JG50CC-LL-5
Description
5PC 50CC CALIBRATED MANUAL LUER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Syringe, Manual 50cc Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Luer Slip
Manufacturer
Jensen Global Inc.
Capacity
50cc
Packaging
Bag
Color
Clear
Part Status
Active
Features
Measurement Scale
Type
Syringe, Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1417,74000 Kč417,74 Kč
5379,07000 Kč1 895,35 Kč
10363,53200 Kč3 635,32 Kč
25343,99080 Kč8 599,77 Kč
50329,90060 Kč16 495,03 Kč
100316,39250 Kč31 639,25 Kč
500287,12018 Kč143 560,09 Kč
Manufacturers Standard Package
Unit Price without VAT:417,74000 Kč
Unit Price with VAT:505,46540 Kč