
JG50A-15K | |
|---|---|
DigiKey Part Number | 2045-JG50A-15K-ND |
Manufacturer | |
Manufacturer Product Number | JG50A-15K |
Description | 50CC AIR BRRL WHT STOP 1=15PCS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 50cc Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 50cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | - | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 283,61000 Kč | 1 283,61 Kč |
| 5 | 1 164,80200 Kč | 5 824,01 Kč |
| 10 | 1 117,13600 Kč | 11 171,36 Kč |
| 25 | 1 057,05600 Kč | 26 426,40 Kč |
| 50 | 1 013,77080 Kč | 50 688,54 Kč |
| 100 | 972,25990 Kč | 97 225,99 Kč |
| Unit Price without VAT: | 1 283,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 553,16810 Kč |



