Touchscreen Dispenser
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touchscreen Dispenser
Digital Dispenser

JG3A-BLL

DigiKey Part Number
2045-JG3A-BLL-ND
Manufacturer
Manufacturer Product Number
JG3A-BLL
Description
3CC CLEAR LUER LOCK AIR BARREL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Syringe, Air Operated 3cc Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Syringe, Air Operated
Tip Type
Luer Lock
Capacity
3cc
Inner Diameter
0.372" (9.45mm)
Outer Diameter
0.453" (11.50mm)
Length
2.950" (74.93mm)
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10012,42660 Kč1 242,66 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42660 Kč
Unit Price with VAT:15,03619 Kč