Syringe, Air Operated 3cc Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG3A-50K

DigiKey Part Number
2045-JG3A-50K-ND
Manufacturer
Manufacturer Product Number
JG3A-50K
Description
3CC AIR BARREL WHITE PE STOPPER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Syringe, Air Operated 3cc Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Syringe, Air Operated
Tip Type
Luer Lock
Capacity
3cc
Inner Diameter
-
Outer Diameter
-
Length
-
Height
-
Color
Clear
Material
-
Features
ESD Safe
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 426,18000 Kč1 426,18 Kč
51 294,27400 Kč6 471,37 Kč
101 241,27600 Kč12 412,76 Kč
251 174,53560 Kč29 363,39 Kč
501 126,43780 Kč56 321,89 Kč
1001 089,00880 Kč108 900,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 426,18000 Kč
Unit Price with VAT:1 725,67780 Kč