
JG25-0.25HPX | |
|---|---|
DigiKey Part Number | 2045-JG25-0.25HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG25-0.25HPX |
Description | 25G 0.25" HP SERIES TIP ID .010" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Gauge | 25 | |
Outer Diameter | 0.020" (0.51mm) | |
Inner Diameter | 0.010" (0.25mm) | |
Color | Red | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,97000 Kč | 899,97 Kč |
| 5 | 816,73800 Kč | 4 083,69 Kč |
| 10 | 783,28800 Kč | 7 832,88 Kč |
| 25 | 741,16240 Kč | 18 529,06 Kč |
| 50 | 710,81160 Kč | 35 540,58 Kč |
| 100 | 681,70430 Kč | 68 170,43 Kč |
| Unit Price without VAT: | 899,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,96370 Kč |


