Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG22-1.25TTX

DigiKey Part Number
2045-JG22-1.25TTX-ND
Manufacturer
Manufacturer Product Number
JG22-1.25TTX
Description
22G 1.25" TAPER TIP ID .017" BLU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
Packaging
Box
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Tapered
Gauge
22
Outer Diameter
-
Color
Blue
Number of Pieces
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1458,60000 Kč458,60 Kč
5416,26400 Kč2 081,32 Kč
10399,19300 Kč3 991,93 Kč
25377,73720 Kč9 443,43 Kč
50362,26580 Kč18 113,29 Kč
100347,43290 Kč34 743,29 Kč
500315,28790 Kč157 643,95 Kč
Manufacturers Standard Package
Unit Price without VAT:458,60000 Kč
Unit Price with VAT:554,90600 Kč