
JG20CC-LL-20 | |
|---|---|
DigiKey Part Number | 2045-JG20CC-LL-20-ND |
Manufacturer | |
Manufacturer Product Number | JG20CC-LL-20 |
Description | 20PC 20CC CALIBRATED MANUAL LUER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Manual 20cc White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Syringe, Manual | |
Tip Type | Luer Lock | |
Capacity | 20cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | - | |
Features | Measurement Scale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,87000 Kč | 817,87 Kč |
| 5 | 742,28000 Kč | 3 711,40 Kč |
| 10 | 711,89500 Kč | 7 118,95 Kč |
| 25 | 673,60760 Kč | 16 840,19 Kč |
| 50 | 646,02860 Kč | 32 301,43 Kč |
| 100 | 619,56910 Kč | 61 956,91 Kč |
| Unit Price without VAT: | 817,87000 Kč |
|---|---|
| Unit Price with VAT: | 989,62270 Kč |

