Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG20-1.0X

DigiKey Part Number
2045-JG20-1.0X-ND
Manufacturer
Manufacturer Product Number
JG20-1.0X
Description
20G 1.0" IT SERIES TIP ID .025"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
Packaging
Box
Part Status
Active
Type
Dispenser Needle, Tip
Gauge
20
Color
Yellow
Number of Pieces
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1325,26000 Kč325,26 Kč
5295,10600 Kč1 475,53 Kč
10283,03200 Kč2 830,32 Kč
25267,80840 Kč6 695,21 Kč
50256,84340 Kč12 842,17 Kč
100246,32330 Kč24 632,33 Kč
500223,53546 Kč111 767,73 Kč
Manufacturers Standard Package
Unit Price without VAT:325,26000 Kč
Unit Price with VAT:393,56460 Kč