
JG16-1.0X | |
|---|---|
DigiKey Part Number | 2045-JG16-1.0X-ND |
Manufacturer | |
Manufacturer Product Number | JG16-1.0X |
Description | 16G 1.0" IT SERIES TIP ID .053" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Purple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 16 | |
Color | Purple | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 5 | 417,18800 Kč | 2 085,94 Kč |
| 10 | 400,11700 Kč | 4 001,17 Kč |
| 25 | 378,60240 Kč | 9 465,06 Kč |
| 50 | 363,09740 Kč | 18 154,87 Kč |
| 100 | 348,22870 Kč | 34 822,87 Kč |
| 500 | 316,01192 Kč | 158 005,96 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |



