
JG10A-30K | |
|---|---|
DigiKey Part Number | 2045-JG10A-30K-ND |
Manufacturer | |
Manufacturer Product Number | JG10A-30K |
Description | 30PC 10CC AIR BARREL WHITE PE ST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 10cc Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 10cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | - | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 243,29000 Kč | 1 243,29 Kč |
| 5 | 1 128,22200 Kč | 5 641,11 Kč |
| 10 | 1 082,02700 Kč | 10 820,27 Kč |
| 25 | 1 023,84560 Kč | 25 596,14 Kč |
| 50 | 981,92520 Kč | 49 096,26 Kč |
| 100 | 941,71410 Kč | 94 171,41 Kč |
| Unit Price without VAT: | 1 243,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 504,38090 Kč |

