
JG10A-30-ESD-GBRK | |
|---|---|
DigiKey Part Number | 2045-JG10A-30-ESD-GBRK-ND |
Manufacturer | |
Manufacturer Product Number | JG10A-30-ESD-GBRK |
Description | 30PC 10CC ESD AIR BARREL RED STR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Syringe, Air Operated 10cc Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Luer Lock | |
Capacity | 10cc | |
Inner Diameter | 0.614" (15.60mm) | |
Outer Diameter | 0.734" (18.64mm) | |
Length | 3.590" (91.19mm) | |
Color | Red | |
Features | ESD Safe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 892,97000 Kč | 1 892,97 Kč |
| Unit Price without VAT: | 1 892,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 290,49370 Kč |

