RF ANTENNA Wi-Fi Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCW410

DigiKey Part Number
4034-JCW410-ND
Manufacturer
Manufacturer Product Number
JCW410
Description
WIFI WHIP ANTENNA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JC Antenna
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.44175GHz
Frequency Range
2.4GHz ~ 2.4835GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
7.677" (195.00mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1070,97300 Kč709,73 Kč
3064,37300 Kč1 931,19 Kč
10059,13040 Kč5 913,04 Kč
25056,17384 Kč14 043,46 Kč
50054,39238 Kč27 196,19 Kč
1 00052,92588 Kč52 925,88 Kč
2 50051,37774 Kč128 444,35 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč