RF ANTENNA GNSS Ceramic Patch I-PEX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCN539

DigiKey Part Number
4034-JCN539-ND
Manufacturer
Manufacturer Product Number
JCN539
Description
GNSS INTERNAL ACTIVE ANTENNA 156
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch I-PEX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JC Antenna
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.581GHz
Frequency Range
1.561GHz ~ 1.602GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5, 2
Return Loss
-
Gain
5dBic
Features
Cable - 100mm, LNA
Termination
I-PEX
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.236" (6.00mm)
Applications
GNSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1235,39000 Kč235,39 Kč
10184,27800 Kč1 842,78 Kč
30169,35600 Kč5 080,68 Kč
100157,51020 Kč15 751,02 Kč
250150,82948 Kč37 707,37 Kč
500146,80206 Kč73 401,03 Kč
1 000143,48773 Kč143 487,73 Kč
Manufacturers Standard Package
Unit Price without VAT:235,39000 Kč
Unit Price with VAT:284,82190 Kč