
JCN051 | |
|---|---|
DigiKey Part Number | 4034-JCN051-ND |
Manufacturer | |
Manufacturer Product Number | JCN051 |
Description | GPS/GLONASS INTERNAL ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5885GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | Cable - 100mm, LNA | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 137,20100 Kč | 1 372,01 Kč |
| 30 | 125,53300 Kč | 3 765,99 Kč |
| 100 | 116,26800 Kč | 11 626,80 Kč |
| 250 | 111,03996 Kč | 27 759,99 Kč |
| 500 | 107,88940 Kč | 53 944,70 Kč |
| 1 000 | 105,29636 Kč | 105 296,36 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |

