
JCG913L | |
|---|---|
DigiKey Part Number | 4034-JCG913L-ND |
Manufacturer | |
Manufacturer Product Number | JCG913L |
Description | LTE MONOPOLE ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.772" (172.00mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 114,22900 Kč | 1 142,29 Kč |
| 50 | 100,63500 Kč | 5 031,75 Kč |
| 100 | 96,42490 Kč | 9 642,49 Kč |
| 250 | 91,97964 Kč | 22 994,91 Kč |
| 500 | 89,30156 Kč | 44 650,78 Kč |
| 1 000 | 87,09676 Kč | 87 096,76 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |

