
JCG410NR | |
|---|---|
DigiKey Part Number | 4034-JCG410NR-ND |
Manufacturer | |
Manufacturer Product Number | JCG410NR |
Description | 5G NR ANTENNA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JC Antenna | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.2GHz, 3.55GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 135,45800 Kč | 1 354,58 Kč |
| 30 | 123,97233 Kč | 3 719,17 Kč |
| 100 | 114,86120 Kč | 11 486,12 Kč |
| 250 | 109,71960 Kč | 27 429,90 Kč |
| 500 | 106,62154 Kč | 53 310,77 Kč |
| 1 000 | 104,07155 Kč | 104 071,55 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |

