RF ANTENNA COMPASS, Galileo, GLONASS, GNSS, GPS Dome TNC-K Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCA208

DigiKey Part Number
4034-JCA208-ND
Manufacturer
Manufacturer Product Number
JCA208
Description
GNSS SURVEYING ANTENNA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA COMPASS, Galileo, GLONASS, GNSS, GPS Dome TNC-K Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JC Antenna
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4dBi
Features
LNA
Termination
TNC-K
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
2.106" (53.50mm)
Applications
COMPASS, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
22 519,34000 Kč5 038,68 Kč
102 255,18500 Kč22 551,85 Kč
262 146,36692 Kč55 805,54 Kč
1002 035,02120 Kč203 502,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 519,34000 Kč
Unit Price with VAT:3 048,40140 Kč